Site: Industry
Currency: GBP    
Seeed 101020056 Grove - Gas Sensor for LPG and Natural Gas (MQ5)

Seeed 101020056 Grove - Gas Sensor for LPG and Natural Gas (MQ5)

Seeed Studio
Order Code:

75-0467

Brand: Seeed Studio MPN: 101020056 UPC-12: 841454108337

Discontinued


The Grove Gas Sensor from Seeed Studio can detect a variety of gases including hydrogen, LPG, methane, carbon monoxide and alcohol. Its output is an analogue voltage which can be read by a microcontroller with a spare ADC input and matching supply voltage. The manufacturer's datasheet (available online) has a conversion chart for determining gas concentration given the sensor's reading. Please note that the best preheat time for the sensor is above 24 hours.


  • Operating voltage: 5V DC
  • Detect a range of different gases
  • Detect concentrations from 0.02 to 1%

Seeed provide technical documentation, example projects and software libraries on their product pages. if you require this information please visit this product's page.


Type Sensor

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C