Site: Industry
Currency: GBP    
ST ULN2003A Transistor Array 7 Matched

ST ULN2003A Transistor Array 7 Matched

ST
Standard range
Order Code:

82-0618

Brand: ST MPN: ULN2003A
Qty Was Unit Price (Ex VAT)
5+ £0.744   £0.445
10+ £0.594   £0.355
100+ £0.412   £0.271
Price per unit Ex VAT
Order in multiples of 5
1,191 in stock, despatched same dayAdditional quantity lead time 10 months

A high current Darlington array containing seven open collector Darlington pairs with common emitters. Suppression diodes are included for inductive load driving and the inputs are pinned opposite the outputs to simplify board layout. Useful for driving a wide range of loads including solenoids, relays DC motors, LED displays, filament lamps, thermal print heads and high power buffers.
  • Darlington transistor array
  • 7x Drivers
  • CMOS
  • TTL Input compatibility
  • 600mA Peak output current
  • 50V Output voltage
  • 50V Switching voltage
  • 0.25us Delay time
  • Working temperature -20°C to +85°C
  • DIL-16 Case
  • High voltage
Type Darlington
Delay Time 0.25
Height 5.1mm
Input Compatibility CMOS, TTL
Length 20mm
Operating Temperature Range -20 to +85°C
Package/Case 16-DIP
Width 7.1mm

Order Code: 82-0622

MPN: ULN2004A

ST PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 100+
£0.470 £0.414 £0.272
145 in stock, despatched same dayAdditional quantity lead time 14 days

Order Code: 22-0109

MPN: 22-0109

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 25+ 100+
£3.23 £1.91 £1.63 £1.39
1,592 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 22-1722

MPN: 22-1722

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 250+
£0.970 £0.673 £0.560
5,797 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C