ST ULN2804A 8 NPN Darlington Trans.array

Standard range
Order Code:

82-0670

Brand: ST MPN: ULN2804A
Qty Unit Price (Ex VAT)
5+ £1.90
10+ £1.49
100+ £1.06
500+ £0.895
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
65 in stock, despatched same dayAdditional quantity lead time 4 months

A high current Darlington array containing eight open collector Darlington pairs with common emitters. Suppression diodes are included for inductive load driving and the inputs are pinned opposite the outputs to simplify board layout. Useful for driving a wide range of loads including solenoids, relays DC motors, LED displays, filament lamps, thermal print heads and high power buffers.
  • Darlington transistor array
  • 8x Drivers
  • CMOS Input compatibility
  • 500mA Peak output current
  • 50V Output voltage
  • 50V Switching voltage
  • 0.25us Delay time
  • Working temperature -20°C to +85°C
  • DIL-18 Case
Type Darlington
Delay Time 0.25
Drivers Per Package 8
Height 3.93mm
Input Compatibility CMOS
Length 23.24mm
Operating Temperature Range -20 to +85°C
Package/Case 18-DIP
Width 7.1mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Friday, July 29, 2016 Question by: Rapid Customer | Product code: 82-0670
Q. are these through hole or surface mount?
A. Hi Jon, thank you for your question. These are through hole devices DIL-18 type.

Reviews


Be the first to submit a review

Trustpilot