Site: Industry
Currency: GBP    
Bakers 61038 No.3 Soldering Fluid 250ml

Bakers 61038 No.3 Soldering Fluid 250ml

Bakers
Standard range
Order Code:

84-2353

Brand: Bakers MPN: 61038 EAN-13: 5055945205855
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit Ex VAT
3 in stock, despatched same dayAdditional quantity lead time 2 days

Bakers Fluid No.3 is a liquid flux specially formulated for soldering and tinning of tinned materials, copper and brass in many industrial applications. The flux is water-based, containing zinc chloride and other salts, which provide an extremely effective fluxing reaction at soldering temperatures.

The flux can be applied by brushing for most applications and is the most convenient method of controlling where the flux is placed. Alternatively, Bakers No.3 flux can be sprayed, or the work-piece can be fully or partially immersed in the flux prior to soldering. When heat is introduced the flux will begin to work effectively so that when the solder is applied, the joint can be formed.

Bakers No.3 is corrosive and should normally be removed as soon as possible after the joint has cooled. This can easily be achieved by washing with water, preferably warm.


  • Ideal when soldering brass and copper
  • Easy to apply
  • Fast acting
  • Economical in use
  • Easy to clean off
  • Ensures sound strong joints
  • Supplied in a 250ml bottle
Type Flux
Dispensing Method Brush
Flux Type Water based
Volume 250ml
Weight 351g

Order Code: 89-4468

MPN: FSC03

Sealey
Standard range
Price per unit Ex VAT
1+
£614.78
50 in Stock, despatched in 2 days

Order Code: 89-8072

MPN: FSC04ST

Sealey
Standard range
Price per unit Ex VAT
1+
£167.96
1 in Stock, despatched in 2 days

Order Code: 89-8073

MPN: FSC05

Sealey
Standard range
Price per unit Ex VAT
1+
£445.77
50 in Stock, despatched in 2 days

Order Code: 89-8074

MPN: FSC05ST

Sealey
Standard range
Price per unit Ex VAT
1+
£175.96
10 in Stock, despatched in 2 days

Order Code: 89-8085

MPN: FSC06

Sealey
Standard range
Price per unit Ex VAT
1+
£293.26
10 in Stock, despatched in 2 days

Order Code: 89-8086

MPN: FSC06ST

Sealey
Standard range
Price per unit Ex VAT
1+
£147.96
10 in Stock, despatched in 2 days

Order Code: 89-7038

MPN: FSC04

Sealey
Standard range
Price per unit Ex VAT
1+
£312.80
Out of stockBack-order availability date - 05/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C