DEWALT DT3901-QZ TCT Reversible Planer Blades (2) 80mm

DEWALT DT3901-QZ TCT Reversible Planer Blades (2) 80mm

DEWALT
Standard range
Order Code:

84-3553

Brand: DEWALT MPN: DT3901-QZ EAN-13: 5035048059456
  • Quickly find another product in this range by Blade Length:

    80mm 82mm
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit Ex VAT
50 in stock, despatched in 4 working days

This pack of 2 reversible planer blades from DeWalt have been designed with tungsten carbide tips and are for use with the DeWalt DW676K planer.


  • Size: 80mm
  • Weight: 16g
  • Manufacturer's part DT3901-QZ
Type Blade
Blade Length 80mm
Blade Material TCT
Material Suitability N/A
Number of Teeth N/A
Tooth Pitch N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C