Site: Industry
Currency: GBP    
PlastiKote 440.0011107.076 1107 Super Spray Paint Matt White 400ml

PlastiKote 440.0011107.076 1107 Super Spray Paint Matt White 400ml

PlastiKote
Standard range
Order Code:

84-4805

Brand: PlastiKote MPN: 440.0011107.076 EAN-13: 0071915011078
Qty Unit Price (Ex VAT)
1+ £7.00
Price per unit Ex VAT
100 in Stock, despatched in 2 days

This white super spray paint from Plastikote is an excellent multi-purpose spray paint which is tough, hard wearing and resistant to scratches. The spray paint is very UV absorbent, water resistant, and will not fade or yellow, while protecting against rust and is fast-drying. Suitable for any decorative project inside or outside of the home, the high quality spray can be used with: aluminium, fibreglass, glass, iron, masonry, metal, paper, papier mache, plastic, steel, stone, terracotta, wicker and wood.


  • Touch dry within 30-50 minutes
  • Coverage: approximately 2.23m² per can
  • Finish: matt
  • Colour: white
  • Can size: 400ml
  • Manufacturer's part 440.0011107.076

Note: Not for use on high impact styrene, leather, Styrofoam and vinyl.

Type Matt
Colour White
Dispensing Method Aerosol
Volume 400ml

Order Code: 89-4468

MPN: FSC03

Sealey
Standard range
Price per unit Ex VAT
1+
£614.78
50 in Stock, despatched in 2 days

Order Code: 89-8072

MPN: FSC04ST

Sealey
Standard range
Price per unit Ex VAT
1+
£167.96
1 in Stock, despatched in 2 days

Order Code: 89-8073

MPN: FSC05

Sealey
Standard range
Price per unit Ex VAT
1+
£445.77
50 in Stock, despatched in 2 days

Order Code: 89-8074

MPN: FSC05ST

Sealey
Standard range
Price per unit Ex VAT
1+
£175.96
10 in Stock, despatched in 2 days

Order Code: 89-8085

MPN: FSC06

Sealey
Standard range
Price per unit Ex VAT
1+
£293.26
10 in Stock, despatched in 2 days

Order Code: 89-8086

MPN: FSC06ST

Sealey
Standard range
Price per unit Ex VAT
1+
£147.96
10 in Stock, despatched in 2 days

Order Code: 89-7038

MPN: FSC04

Sealey
Standard range
Price per unit Ex VAT
1+
£312.80
Out of stockBack-order availability date - 04/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C