Briwax BW0502101521 Original Wax Polish Antique Pine 400g
Image Representative of Range

Briwax BW0502101521 Original Wax Polish Antique Pine 400g

Standard range
Order Code:

84-5017

Brand: Briwax MPN: BW0502101521 EAN-13: 5015277274172
Qty Was Unit Price (Ex VAT)
1+ £18.66   £12.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 28/12/2024

This original wax polish from Briwax is a natural wax wood finishing treatment for all types of wood, in the home and in the workshop for all craftsmen. Manufactured with a blend of beeswax and carnauba waxes and suitable for applying to bare wood or over sanding sealer.

There are many advantages to using this superb wax - not only does it give an instant natural, long lasting sheen, but also remains easy to apply and buff, while drying quickly. Ideal for wood carvings and turned wood, floors and skirtings, this wax cleans and protects wood, tiles, metalwork, marble and melamine.


  • The natural wax!
  • Cleans, stains and polishes
  • Colour: antique pine
  • Size: 400g
  • Manufacturer's part BW0502101521

Note: Apply with 0000 steel wool, Briwax brushes or cloth.

Type Wax
Colour Pine
Finish Polish
Size 400g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot