Briwax BW0502280321 Original Wax Polish Jacobean 400g

Image Representative of Range

Briwax BW0502280321 Original Wax Polish Jacobean 400g

Briwax
Standard range
Order Code:

84-5025

Brand: Briwax MPN: BW0502280321 EAN-13: 5015277021288
Qty Was Unit Price (Ex VAT)
1+ £18.66   £12.89
Price per unit Ex VAT
20 in stock, despatched in 4 working days

This original wax polish from Briwax is a natural wax wood finishing treatment for all types of wood, in the home and in the workshop for all craftsmen. Manufactured with a blend of beeswax and carnauba waxes and suitable for applying to bare wood or over sanding sealer.

There are many advantages to using this superb wax - not only does it give an instant natural, long lasting sheen, but also remains easy to apply and buff, while drying quickly. Ideal for wood carvings and turned wood, floors and skirtings, this wax cleans and protects wood, tiles, metalwork, marble and melamine.


  • The natural wax!
  • Cleans, stains and polishes
  • Colour: jacobean
  • Size: 400g
  • Manufacturer's part BW0502280321

Apply with 0000 steel wool, Briwax brushes or cloth.
Type Wax
Colour Jacobean
Finish Polish
Size 400g

Order Code: 89-4468

MPN: FSC03

Sealey
Standard range
Price per unit Ex VAT
1+
£614.78
100 in stock, despatched in 2 working days

Order Code: 89-7038

MPN: FSC04

Sealey
Standard range
Price per unit Ex VAT
1+
£312.80
10 in stock, despatched in 2 working days

Order Code: 89-8072

MPN: FSC04ST

Sealey
Standard range
Price per unit Ex VAT
1+
£167.96
1 in stock, despatched in 2 working days

Order Code: 89-8073

MPN: FSC05

Sealey
Standard range
Price per unit Ex VAT
1+
£445.77
50 in stock, despatched in 2 working days

Order Code: 89-8074

MPN: FSC05ST

Sealey
Standard range
Price per unit Ex VAT
1+
£175.96
10 in stock, despatched in 2 working days

Order Code: 89-8085

MPN: FSC06

Sealey
Standard range
Price per unit Ex VAT
1+
£293.26
20 in stock, despatched in 2 working days

Order Code: 89-8086

MPN: FSC06ST

Sealey
Standard range
Price per unit Ex VAT
1+
£147.96
10 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C