Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Stanley STST1-70317 19" Tool Tote And Organiser

Standard range
Order Code:  

84-8037

 
Brand: Stanley MPN: STST1-70317 EAN-13: 3253561703171
Qty Unit Price (Ex VAT)
1+ £28.12

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 18/11/2024

This Stanley 19 inch tote comes complete with removeable top organiser. The tote is ideal for storing and carrying larger tools, whereas the organiser is perfect for small parts and accessories, such as screws and fixings.

  • The tote has a long metal carry handle, which locks in place for carrying and tilts down for storage.
  • The organiser also has a integrated carry handle, allowing it to be used as a separate unit. Heavy-duty, rustproof metal latches provide extra strength and durability, and a front push button enables simple detachment of the organiser from the tote. To allow for different sized tools and accessories, the organiser is supplied with removable dividers to alter the size of the compartments.
  • Dimensions
  • Height: 25cm.
  • Width: 56cm.
  • Depth: 32cm.


    Type Organiser
    Handle Yes
    Step No
    Tray Yes
    Width 560mm
  • To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot