Site: Industry
Currency: GBP    
Stanley 1-97-514 24 Tool Tote And Organiser

Stanley 1-97-514 24" Tool Tote And Organiser

Stanley
Standard range
Order Code:

84-8227

Brand: Stanley MPN: 1-97-514 EAN-13: 3253561975141
Qty Unit Price (Ex VAT)
1+ £46.00
Price per unit Ex VAT
20 in Stock, despatched in 2 days

This Stanley 197514 is a good all round robust strong 24-Inch plastic tool box that will ensure safe and dry storage for tools.

  • The 197514 tool box has tapered protection corners / stability feet, this adds for better stability, grip and a good safety feature.Constructed of strong weatherproof plastic for extra strength, the tool box has clear storage compartments on the top lid with compartment trays with movable dividers that can be moved around to suit the users storage requirements. This is combined within the tool box and is removable, allowing for extra storage capacity.
  • The portable tote tray is designed to carry tools and small parts, yet enables large tool storage inside the tool box.The tough ergonomic soft-grip handle allows heavy loads to be carried with ease and comfort and two large metal rust proof latches will secure closing.
  • Dimensions: 610 x 323 x 251mm.


    Type Box
    Handle Yes
    Step No
    Tray Yes
    Width 610mm
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot
    mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C