CK Tools T4334M 11 HD Classic Nut Spinner 11mm
Image Representative of Range

CK Tools T4334M 11 HD Classic Nut Spinner 11mm

Standard range
Order Code:

85-0211

Brand: CK Tools MPN: T4334M 11 EAN-13: 5013969534108
Qty Unit Price (Ex VAT)
1+ £8.45
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 available to back orderBack-order availability date - 10/02/2025

High quality nut spinners from CK Tools. The nut spinners have a chrome-plated, high-alloy shaft for strength and corrosion resistance. Nut spinners are quick to use and are ideal for use in confined spaces where a traditional open ended spanner would not be able to fit.


  • Shatterproof, wipe-clean cellulose acetate handles
  • Chrome-plated, high-alloy shafts
  • Extra deep sockets for reaching nuts which have bolts protruding through them
  • Conform to DIN 3125
  • CK type T4334M 11
Type Nut spinner
Blade Length 120mm
Handle dimensions 110mm
Length 230mm
Nut Size 11mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot