Weller T0054462599N RT 1NW Soldering Tip Conical 0.1m

Weller T0054462599N RT 1NW Soldering Tip Conical 0.1m

Weller
Extended range
Order Code:

85-5747

Brand: Weller MPN: T0054462599N EAN-13: 0037103305206
Qty Unit Price (Ex VAT)
10+ £23.75
Price per unit Ex VAT
Order in multiples of 1
Available to back orderBack-order availability date - 26/05/2025

A 0.1mm conical soldering tip for the Weller WSM 1, WSM 1C, WX MP and other Weller soldering stations and soldering irons.


  • Integrated heating element
  • See Technical Specification for full details
  • Weller type RT 1NW

Non wettable.
For Use With WXMP, WMRP, WXMT, WMRT
Length N/A
Tip Range RT
Tip Size 0.1mm
Tip Type Conical
Width 0.8mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Friday, June 6, 2014 | Question by: Rapid Customer | Product code: 85-5747
Q. What is meant by "non-wettable" for this product?
A. Hi Greg. Thank you for your question. Weller tell us that the non-wettable tips are not for soldering, but are for localised heating, heat sealing, pyrography, hot cutting e.g. stencil cutting etc. They have no plating so they are actually more efficient at transferring heat.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C