Warton Metals Future HF 63/37 Fast Flow 2% Flux Solder Wire 22SWG 0.711mm 500g

Warton Metals Future HF 63/37 Fast Flow 2% Flux Solder Wire 22SWG 0.711mm 500g

Warton Metals
Standard range
Order Code:

85-6274

Brand: Warton Metals MPN: FUTURE HF 22SWG
Qty Unit Price (Ex VAT)
1+ £42.00
5+ £39.82
10+ £37.44
Price per unit Ex VAT
11 in stock, despatched same dayAdditional quantity lead time 5 weeks

Warton metals future HF 63/37 2% fast flow halide-free, no clean, cored solder is a high-purity solder containing a halide-free, modified-rosin flux, ideal for applications where a product's long-term reliability is dependent on the corrosion potential of the flux.


  • 22swg (0.711mm)
  • This no-clean formulation exhibits the minimum of clear residue after soldering, with no offensive odours
  • Solder content: 63% tin, 37% lead
  • Melting temperature: 183°C
  • Supplied on 500g reels

Please note: As of 1st March 2018 the supply of solder containing lead at a concentration above the relevant limit as set out under Article 67 (by virtue of Annex XVII of the REACH regulation) is restricted to professional use only.

We recommend that schools use lead-free solder for all projects.


Flux Type No clean
Leaded / Lead-Free Leaded
Melting Temperature 183°C
Solder Alloy Sn63Pb37
Type Wire
Weight 500g
SWG 22
Wire Diameter 0.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C