Site: Industry
Currency: GBP    
Draper 76739 Skip Bandsaw Blade Wood/Plastic 2560mm x 3/8 x 6

Draper 76739 Skip Bandsaw Blade Wood/Plastic 2560mm x 3/8" x 6

Draper
Order Code:

85-9934

Brand: Draper MPN: 76739 EAN-13: 5010559767397
  • Country of Origin: United Kingdom

Discontinued


A bandsaw blade suitable for use with Draper bandsaws and similar machines from other manufacturers.


  • Length: 2560mm
  • Width: 3/8in.
  • Teeth per inch: 6 skip
Type Plastic, wood
Length 2.56m
Teeth Per Inch 6 skip
Width 3/8in

Reviews

Be the first to submit a review

Trustpilot