Site: Industry
Currency: GBP    
Draper 76742 TPI Bandsaw Blade General Purpose 2560mm x 1/2 x 14

Draper 76742 TPI Bandsaw Blade General Purpose 2560mm x 1/2" x 14

Draper
Standard range
Order Code:

85-9940

Brand: Draper MPN: 76742 EAN-13: 5010559767427
Qty Unit Price (Ex VAT)
1+ £22.00
Price per unit Ex VAT
15 in Stock, despatched in 3 days

A bandsaw blade suitable for use with Draper bandsaws and similar machines from other manufacturers.


  • Length: 2560mm
  • Width: 1/2in.
  • Teeth per inch: 14
Type General purpose
Length 2.56m
Teeth Per Inch 14
Width 1/2in

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C