Fortex CBD3818/100 Carbide PCB Drill Bit 1.0mm

Fortex CBD3818/100 Carbide PCB Drill Bit 1.0mm

Fortex
Standard range
Order Code:

86-2615

Brand: Fortex MPN: CBD3818/100
  • Quickly find another product in this range by Diameter:

Qty Unit Price (Ex VAT)
1+ £2.77
10+ £2.65
Price per unit Ex VAT
Out of stock72 due on 01/05/2025


High quality solid, straight shank tungsten carbide tipped 1mm drill bit from Fortex, ideal for use on printed circuit boards.


  • Considerably extended life over standard HSS drills particularly when used with epoxy glass boards
  • Shank size 1/8in
  • Overall length 38mm
  • Common shank size 3.15mm
Diameter 1mm
Length 38mm
Material Tungsten carbide

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C