A 600ml aerosol can of WD-40 - the industry standard lubricant and solvent mix, which penetrates, disperses water and lubricates. It is ideal for cleaning machine parts prior to dismantling or repair, freeing and lubricating at the same time. Because of its electrically insulating properties, WD-40 is ideal for automotive electrics, where it readily displaces moisture and helps prevent tracking.
- Supplied in a 600ml aerosol can with extension tube
Type | Lubricant |
Dispensing Method | Aerosol |
Lifetime Warranty | No |
Volume | 600ml |
---|
Order Code: 87-1091
MPN: 44037
106 in stock, despatched same dayAdditional quantity lead time 5 weeks
Order Code: 89-4468
MPN: FSC03
50 in Stock, despatched in 2 days
Order Code: 89-8072
MPN: FSC04ST
1 in Stock, despatched in 2 days
Order Code: 89-8073
MPN: FSC05
50 in Stock, despatched in 2 days
Order Code: 89-8074
MPN: FSC05ST
10 in Stock, despatched in 2 days
Order Code: 89-8085
MPN: FSC06
10 in Stock, despatched in 2 days
Order Code: 89-8086
MPN: FSC06ST
10 in Stock, despatched in 2 days
Order Code: 89-7038
MPN: FSC04
Out of stockBack-order availability date - 04/04/2025
To use this facility please Sign In.
Sign In