Technibond TSB220 4.5X12 15M Compressible Foam PVC Sealing Tape 4.5mmx12mmx15m

Technibond TSB220 4.5X12 15M Compressible Foam PVC Sealing Tape 4.5mmx12mmx15m

Technibond
Standard range
Order Code:

87-1803

Brand: Technibond MPN: TSB220 4.5X12 15M
Qty Unit Price (Ex VAT)
1+ £5.88
10+ £5.44
Price per unit Ex VAT
106 in stock, despatched same dayAdditional quantity lead time 4 weeks

Technibond PVC foam sealing tape provides a seal that is water, air and dust proof and is easily compressible. It is coated on one side with a pressure sensitive acrylic adhesive with excellent long term ageing properties and is supplied with support paper to help aid application.


  • 4.5mm thick
  • 12mm wide
  • 15m long
Type Self adhesive foam sealant
Colour Black
Length 15m
Material PVC
Width 12mm

Order Code: 87-1801

MPN: TSB220 3X6 25M

Technibond
Standard range
Price per unit Ex VAT
1+ 10+
£3.98 £3.48
37 in stock, despatched same dayAdditional quantity lead time 4 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C