Technibond TSB220 6X19 12M Compressible Foam PVC Sealing Tape 6mm x 19mm x 12m

Standard range
Order Code:

87-1805

Brand: Technibond MPN: TSB220 6X19 12M
Qty Unit Price (Ex VAT)
1+ £7.59
10+ £7.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
67 in stock, despatched same dayAdditional quantity lead time 4 weeks

Technibond PVC foam sealing tape provides a seal that is water, air and dust proof and is easily compressible. It is coated on one side with a pressure sensitive acrylic adhesive with excellent long term ageing properties and is supplied with support paper to help aid application.


  • 6mm thick
  • 19mm wide
  • 12m long
Type Self adhesive foam sealant
Colour Black
Length 12m
Material PVC
Width 19mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, May 22, 2013 Question by: Rapid Customer | Product code: 87-1805
Q. how much thickness will be compressed of thickness 6.0mm?
A. Hi Madhu. Thank you for your question. The data sheet states the benefit of 30% compression to assure a weather tight seal, so at 6mm it will compress approx 1.8mm.

Reviews


Be the first to submit a review

Trustpilot