Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This gorilla tape from Gorilla Glue tackles the toughest jobs and is able to stick to rough, porous and imperfect surfaces. It is manufactured from 3 layers: a double thick adhesive layer, a strong reinforced backing and a tough all weather shell.
The ultra tough cloth tape is also equipped with strong reinforced backing that offers high strength, yet can be ripped easily by hand, making it ideal for projects such as DIY, building and landscaping.
Colour/Pattern | N/A |
---|---|
Length | 11m |
Type | Adhesive tape |
Width | 48mm |
To use this facility please Sign In.
Sign In