Easter opening times here
Lascar EL-WiFi-TC WiFi Thermocouple Temperature Data Logging Sensor

Lascar EL-WiFi-TC WiFi Thermocouple Temperature Data Logging Sensor

Lascar
Standard range
Order Code:

87-6221

Brand: Lascar MPN: EL-WiFi-TC Calibration Available
Qty Was Unit Price (Ex VAT)
1+ £152.65   £143.54
Price per unit Ex VAT
Available to back orderBack-order availability date - 24/04/2025

The Lascar EL-WiFi-TC is a WiFi Thermocouple Temperature Data Logging Sensor that measures the temperature of the environment in which the probe is situated. The accuracy of the K type probe supplied is ±1.5°C. Data is streamed wirelessly over any Wi-Fi network and can be viewed on a PC using our free software package or on the EasyLog Cloud. This software is available to download for free from www.lascarelectronics.com.

During configuration, the sensor will search for an existing wireless network whilst physically connected to the PC. It can then be placed anywhere within range of the network. If the sensor temporarily loses connectivity with the network, it will log readings until it is able to communicate again with the PC application or cloud service (max 30 days at 10 second sample interval). Logged data is retained if the battery goes flat. Although the EL-WiFi sensors have an impressive range this can be increased by using Wi-Fi extenders.


  • WiFi capability and integrated display
  • Cloud enabled
  • Wireless connectivity to PC via WiFi
  • View and analyse multiple sensors using the PC application, including immediate graphing of historic data
  • Temperature measurement range -270°C to +1300°C (-454°F to +2372°F) (probe dependent)
  • Rechargeable internal lithium polymer battery
  • Calibration certificate available
  • Manufacturer's part: Lascar EL-WiFi-TC

Please Note: Lascar sensors require your wireless network to be IEEE 802.11b compliant. If you have an enterprise network or multiple access points with the same SSID, please contact Rapid to discuss your application before placing your order.
Type Data logger
Calibrated No

Order Code: 87-6262

MPN: EL-WiFi-TC CAL-T

Lascar
Standard range
Price per unit Ex VAT
1+
£175.40
Available to back orderBack-order availability date - 24/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C