Lascar EL-WiFi-TH WiFi Temperature & Humidity Data Logging Sensor

Lascar EL-WiFi-TH WiFi Temperature & Humidity Data Logging Sensor

Lascar
Standard range
Order Code:

87-6222

Brand: Lascar MPN: EL-WiFi-TH Calibration Available
Qty Was Unit Price (Ex VAT)
1+ £115.75   £108.89
Price per unit Ex VAT
Available to back orderBack-order availability date - 18/04/2025

The Lascar EL-WiFi-TH is a WiFi Temperature and Humidity Data Logging Sensor that measures the temperature and humidity of the environment in which it is situated. Data is transmitted wirelessly via a Wi-Fi network to a PC and viewed using a FREE software package. This software is available to download for free from www.lascarelectronics.com.

During configuration the sensor will search for an existing wireless network whilst physically connected to the PC. It can then be placed anywhere within range of the network. If the sensor temporarily loses connectivity with the network, it will log readings until it is able to communicate again with the PC application (max 60 days at 10 second sample interval). The range of the sensor can be increased by using Wi-Fi extenders.


  • WiFi capability and integrated display
  • Cloud enabled
  • Wireless connectivity to PC via WiFi
  • View and analyse multiple sensors using the PC application, including immediate graphing of historic data
  • Measurement range from -20°C to +60°C (-4°F to +140°F)
  • Rechargeable internal lithium polymer battery
  • Calibration certificate available
  • Manufacturer's part: Lascar EL-WiFi-TH

Please Note: Lascar sensors require your wireless network to be IEEE 802.11b compliant. If you have an enterprise network or multiple access points with the same SSID, please contact Rapid to discuss your application before placing your order.

Click here for a Video Demonstration of the EasyLog EL-WiFi Software Sensor Set-Up


Type Data logger
Calibrated No

Order Code: 87-6263

MPN: EL-WiFi-TH CAL-T/H

Lascar
Standard range
Price per unit Ex VAT
1+
£161.13
Available to back orderBack-order availability date - 18/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C