Vigortronix VTX-214-0005-103 0.5W SMPS AC-DC CONVERTER 3.3V

Vigortronix VTX-214-0005-103 0.5W SMPS AC-DC CONVERTER 3.3V

Vigortronix
Order Code:

88-0037

Brand: Vigortronix MPN: VTX-214-0005-103

Discontinued


A 3.3V 0.5W AC-DC convertor that features a low profile case and a regulated single output. A wide input voltage range makes it suitable for a wide variety of applications.


  • Low profile < 14.5mm height
  • Input voltage range 85 to 265V AC
  • Regulated single output
  • Low standby power
  • Fully isolated Pri - Sec > 3600V
  • Insulation class II
  • Safety EN61558, EN60950
  • Rating UL 94V-0
Dimensions 28 x 23.5 x 14mm
Efficiency 60%
Input Voltage (AC) 85 to 265V
Isolation Voltage (AC) 3600V
Output Current 151mA
Output Power 0.5W
Output Voltage (DC) 3.3V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C