Site: Industry
Currency: GBP    
Draper 25761 1425mm x 3/8 x 6 Skip Bandsaw Blade

Draper 25761 1425mm x 3/8" x 6 Skip Bandsaw Blade

Draper
Order Code:

91-5402

Brand: Draper MPN: 25761 EAN-13: 5010559257614
  • Country of Origin: United Kingdom

Discontinued


A bandsaw blade suitable for use with Draper bandsaws and similar machines from other manufacturers.


  • Length: 1425mm
  • Width: 3/8in.
  • Teeth per inch: 6 skip
Type General purpose
Length 1.425m
Teeth Per Inch 6 skip
Width 3/8in

Reviews

Be the first to submit a review

Trustpilot