Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Draper 25762 1425mm x 1/2 x 6 Skip Bandsaw Blade

Draper 25762 1425mm x 1/2" x 6 Skip Bandsaw Blade

Order Code:  

91-5403

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 25762 Copy to clipboard EAN-13: 5010559257621
  • Country of Origin: United Kingdom
 Report an error

Discontinued

A bandsaw blade suitable for use with Draper bandsaws and similar machines from other manufacturers.


  • Length: 1425mm
  • Width: 1/2in.
  • Teeth per inch: 6 skip
Length 1.425m
Teeth Per Inch 6 skip
Type General purpose
Width 1/2in

Reviews


Be the first to submit a review

Trustpilot