Site: Industry
Currency: GBP    
Draper 25765 1425mm x 1/2 x 14 Tpi Bandsaw Blade

Draper 25765 1425mm x 1/2" x 14 Tpi Bandsaw Blade

Draper
Order Code:

91-5405

Brand: Draper MPN: 25765 EAN-13: 5010559257652
  • Country of Origin: United Kingdom

Discontinued


A bandsaw blade suitable for use with Draper bandsaws and similar machines from other manufacturers.


  • Length: 1425mm
  • Width: 1/2in.
  • Teeth per inch: 14
Type General purpose
Length 1.425m
Teeth Per Inch 14
Width 1/2in

Reviews

Be the first to submit a review

Trustpilot