Site: Industry
Currency: GBP    
Draper 76732 Bandsaw Blade 1712mm x 1/2x14

Draper 76732 Bandsaw Blade 1712mm x 1/2"x14

Draper
Standard range
Order Code:

91-5421

Brand: Draper MPN: 76732 EAN-13: 5010559767328
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit Ex VAT
26 in Stock, despatched in 3 days

A bandsaw blade suitable for use with Draper bandsaws and similar machines from other manufacturers.


  • Length: 1712mm
  • Width: 1/2in.
  • Teeth per inch: 14
Type General purpose
Length 1.712m
Teeth Per Inch 14
Width 1/2in

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C