Site: Industry
Currency: GBP    
Chauvin Arnoux 1403-01 C.A 6513 Insulation Measuring Device 500/1000 V

Chauvin Arnoux 1403-01 C.A 6513 Insulation Measuring Device 500/1000 V

Chauvin Arnoux
Extended range
Order Code:

54-6455

Brand: Chauvin Arnoux MPN: P01140301 EAN-13: 3760171413531
Qty Unit Price (Ex VAT)
1+ £599.99
Price per unit Ex VAT
2 available to back orderBack-order availability date - 17/04/2025

The Chauvin Arnoux CA 6513 megohmmeter measures insulation and contact resistance in accordance with IECE 61557 and VDE 413, parts 1 and 4. The meter perfoms automatic checking of resistance by direct measurement and has an logarithmic analog scale for easier reading of insulation values. For safety and reliability it can test its internal battery and it checks for voltages in the target circuit before making a measurement. After an insulation test it has an automatic discharge system for the test circuit. The CA 6513 is supplied with 4 x AA batteries, 1 set of test leads, a shock-proof rubber holster and operating instructions.
  • Analog class 1.5 display
  • Measures resistances up to 1GΩ in 3 ranges
  • Voltage range 0 to 600VAC
  • Continuity tester
  • H x W 167 x 106mm
  • Standards: EN 61010-1, EN 61557
  • Weighs 550g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C