Site: Industry
Currency: GBP    
Chauvin Arnoux P01.1209.67 F607 Current Clamp

Chauvin Arnoux P01.1209.67 F607 Current Clamp

Chauvin Arnoux
Standard range
Order Code:

54-7252

Brand: Chauvin Arnoux MPN: P01120967 EAN-13: 3760171417805
Qty Was Unit Price (Ex VAT)
1+ £855.35   £688.91
Price per unit Ex VAT
2 in Stock, despatched in 4 days

The Chauvin Arnoux F607 clamp multimeter offers excellent safety as it is rated to CAT IV 1000V plus dust protection to IP54 ensuring that safety is maintained over time. This meter is designed to be easy to use when wearing gloves and adheres to a 1 switch one function scheme, it is also robust, having been tested for drops up to 2 metres. The F607 measures AC/DC current, AC/DC voltage, frequency, resistance, continuity and temperature and has max./min. and inrush functions. Its backlit LCD display shows three readings depending on measuring mode, for example, the maximum, minimum and instantaneous values.

An important advantage of this instrument is it's 3000 reading internal memory which can store data at a rate defined by the operator. The instrument automatically stores the maximum, minimum and average values in all the modes (voltage, current, power, etc.). Using Bluetooth the data can be transferred to a PC for viewing and analysis by the PAT or DataView software (not supplied). A real benefit when diagnosing intermittent or transient condiftions.


  • Max. cable diameter 60mm
  • 4 digit LCD
  • Automatic DC/AC detection
  • L x W x H 296 x 111 x 41mm
  • Weighs 640g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C