The Chauvin Arnoux PEL 113 is a 3-phase data logger ideal for power grid diagnostics and mains testing. It features network diagnostics, power testing, and ballast testing capabilities. Typical applications include conducting online testing for comprehensive power quality analysis.
Type | Network diagnostics |
Calibrated to | Manufacturer's standards (no certificate) |
Dim | (L x W x H) 125 x 37 x 256 mm |
Height | 256mm |
Length | 125mm |
Measurement Type | 3-phase |
Weight | 950g |
Width | 37mm |
---|
To use this facility please Sign In.
Sign In