Site: Industry
Currency: GBP    
Chauvin Arnoux P01157166 PEL51 clamp meter energy recorder 1-phase

Chauvin Arnoux P01157166 PEL51 clamp meter energy recorder 1-phase

Chauvin Arnoux
Standard range
Order Code:

02-2936

Brand: Chauvin Arnoux MPN: P01157166
Qty Unit Price (Ex VAT)
1+ £791.33
Price per unit Ex VAT
Available to back orderBack-order availability date - 12/04/2025

The Chauvin Arnoux PEL 51 power grid diagnostics tool offers advanced data logging for one-phase network diagnostics. This mains tester, listed as P01157166, is ideal for troubleshooting and monitoring electrical installations. Typical applications include assessing power quality and ensuring optimal performance of electrical systems.
Type Network diagnostics
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 88 x 37 x 180 mm
Display (details) LCD
Height 180mm
Length 88mm
Measurement Type 1-phase
PG recognition No
Phase detection Yes
Reading category CAT III 600 V
Weight 400g
Width 37mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C