The Chauvin Arnoux C.A 762 IP2X is a two-pole voltage tester offering CAT IV 600 V LED and acoustic indications. It is designed for precise voltage and current testing in industrial and electrical applications. Commonly used by electricians, its robust build ensures reliable performance even in challenging environments.
Type | Two-pole voltage tester |
Calibrated to | Manufacturer's standards (no certificate) |
Dim | (L x W x H) 163 x 64 x 40 mm |
Height | 40mm |
IP rating | IP65 |
Length | 163mm |
Misc Attribute | C.A 762 IP2X |
Reading category | CAT IV 600 V |
V AC reading range | 12 up to 690 V |
V AC reading range (max.) | 690V |
V AC reading range (min.) | 12V |
V DC reading range | 12 up to 750 V |
Voltage DC reading range (max.) | 750V |
Voltage reading range DC (min.) | 12V |
Weight | 210g |
Width | 64mm |
---|
To use this facility please Sign In.
Sign In