Site: Industry
Currency: GBP    
Cherry Keymodule MX1A-11NW

Cherry Keymodule MX1A-11NW

Cherry
Standard range
Order Code:

50-2494

Brand: Cherry MPN: MX1A-11NW
Qty Unit Price (Ex VAT)
1+ £0.750
10+ £0.680
50+ £0.615
100+ £0.588
Price per unit Ex VAT
19 in stock, despatched same dayAdditional quantity lead time 4 months

A low profile button module.


  • 12V DC
  • PCB terminal
  • With jumper and locating pin
  • Desktop profile, 15.2mm from PCB
  • Long life 50 million operations
  • 4mm travel
  • Current rating 10mA
  • Insulation Resistance: <100MΩ at 100V DC
Type Key module
Action Off / (on)
Contact Configuration SPST
Illumination Colour(s) N/A
Illumination Type N/A
Max. Current 0.01A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C