Easter opening times here
CK Tools 495002 Switch Key Wrench

CK Tools 495002 Switch Key Wrench

CK Tools
Order Code:

86-8485

Brand: CK Tools MPN: 495002 EAN-13: 5051074950024
  • Country of Origin: Germany

Discontinued


Multi-purpose key wrench from CK Tools for use with locking systems of industrial and technical equipment in buildings, such as air-conditioning, ventilation systems, stop valves, mains consoles, etc.


  • Commonly used for electricity and gas meter cupboards
  • Manufactured from Zinc die-cast
  • 6 & 8mm square, 9mm triangular and 5mm double-pin type keys
  • The key is also supplied with an adaptor for ¼ inch hex bits and a double-ended screwdriver bit 7mm slotted & Phillips No. 2 blades
  • CK type 4451
Type Control cabinet key

Order Code: 86-8488

MPN: 22460

Rolson
Standard range
Price per unit Ex VAT
1+ 6+ 12+
£3.51 £3.12 £2.46
46 in stock, despatched same dayAdditional quantity lead time 14 days

Order Code: 93-3690

MPN: T4455

CK Tools
Standard range
Price per unit Ex VAT
1+
£19.70
30 in stock, despatched in 2 working days

Order Code: 91-4185

MPN: 65393

Draper
Extended range
Price per unit Ex VAT
1+
£4.04
Available to back orderBack order, lead time 4 weeks

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C