Site: Industry
Currency: GBP    
CK Tools T0821 Reciprocating Saw Blades x 5, 6 tpi

CK Tools T0821 Reciprocating Saw Blades x 5, 6 tpi

CK Tools
Standard range
Order Code:

93-3776

Brand: CK Tools MPN: T0821 EAN-13: 5013969248432
Qty Was Unit Price (Ex VAT)
1+ £5.51   £3.86
Price per unit Ex VAT
30 in Stock, despatched in 2 days

These CK Tools Reciprocating Saw Blades are multi-purpose reciprocating saw blades which cut metal, wood, plastic and plasterboard.
They are universal fitting and are compatible with T0820 and all reciprocating saws.


  • Spare / Replacement reciprocating saw blades for C.K Multi-Saw T0820 - 6 tpi blades for Plasterboard and Wood
  • Contents of pack: 5 blades
Type Reciprocating Saw Blades
Blade Length 150mm
Blade Material HCS
Cutting Length 150mm
Lifetime Warranty 1 Year
Material Suitability Metal, Wood, Plasterboard, Plastic
Shank Type Standard
Tooth Pitch 6tpi

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C