Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £6.90 | £4.90 |
These CK Tools Reciprocating Saw Blades are multi-purpose reciprocating saw blades which cut metal, wood, plastic and plasterboard.
They are universal fitting and are compatible with T0820 and all reciprocating saws.
Type | Reciprocating Saw Blades |
---|---|
Blade Length | 150mm |
Blade Material | BiM |
Cutting Length | 150mm |
Lifetime Warranty | 1 Year |
Material Suitability | Metal, Wood, Plasterboard, Plastic |
Shank Type | N/A |
Tooth Pitch | 18tpi |
To use this facility please Sign In.
Sign In