Qty | Unit Price (Ex VAT) |
---|---|
1+ | £10.13 |
This 41-piece set from C.K includes an extensive range of security screwdriver bits made from premium quality S2 alloy steel for exceptional strength and durability.
Set includes the following bits, plus 1 bit-holder: Phillips 1 x PH0, 1 x PH1, 3 x PH2; Pozidriv 1 x PZ0, 1 x PZ1, 1 x PZ2, 1 x PZ3; slotted: 1 x 4mm, 1 x 5mm, 1 x 6mm, 1 x 8mm; Multi-tooth 1 x 4, 1 x 5, 1 x 6, 1 x 8; spanner 1 x 4, 1 x 6, 1 x 8, 1 x 10; Torq-Set 1 x 6, 1 x 8, 1 x 10; Tamper-TX 1 x TX8, 1 x TX10, 1 x TX15, 1 x TX20, 1 x TX25, 1 x TX27, 1 x TX30, 1 x TX40; Tri-Wing: 1 x 1, 1 x 2, 1 x 3, 1 x 4.
Blade Type | Security |
---|---|
Drive Type | 1/4" Hex |
Material | Steel |
Number of Pieces | 41 |
To use this facility please Sign In.
Sign In