Easter opening times here
CK Tools T4520 Bit Set (25mm) Set of 33

CK Tools T4520 Bit Set (25mm) Set of 33

CK Tools
Standard range
Order Code:

86-0244

Brand: CK Tools MPN: T4520 EAN-13: 5013969004984
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.03
Price per unit Ex VAT
5 in stock, despatched same dayFurther 30 despatched in 3 working days

A set of premium quality, chrome vanadium steel 25mm hex bits.


  • Precision machined for high performance
  • Grip-tip anti-cam out ribs - positively engage with the screw head to reduce slip
  • Supplied complete with convenient bit storage clips and magnetic bit holder/driver adaptor
  • Slotted 3, 4, 4.5, 5, 5.5, 6, 7, 8 & 9mm
  • PH 0, 1, 2, & 3
  • PZ 0, 1, 2 & 3
  • TX 8, 10, 15, 20, 25, 27, 30 & 40
  • Hex 1.5, 2, 2.5, 3, 4, 5, 5.5 & 6mm
  • CK type T4520
Blade Type Hex, PH, PZ, Slotted
Drive Type 1/4" Hex
Material Chrome Vanadium Steel
Number of Pieces 33

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C