CK Tools T4560 TX30 Blue Steel Impact Screwdriver Bit 25mm

Image Representative of Range

CK Tools T4560 TX30 Blue Steel Impact Screwdriver Bit 25mm

CK Tools
Standard range
Order Code:

93-3404

Brand: CK Tools MPN: T4560 TX30 EAN-13: 5013969245899
  • Quickly find another product in this range by Head Size:

Qty Unit Price (Ex VAT)
10+ £1.01
Price per unit Ex VAT
Order in multiples of 10
30 in Stock, despatched in 3 days

These Blue Steel impact screwdriver bits from C.K are manufactured from specially formulated V8 steel alloy for extreme toughness and are suitable for use with Torx screws.


  • Torsion control technology to withstand stresses of high torque applications
  • Long working life
  • Size TX30
  • Length 25mm
  • Manufacturer's part T4560 TX30
Type Insert Bit
Colour Black
Drive Type 1/4" Hex
Head Size TX30
Head Type Torx
Number of Pieces 1
Overall Length 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C