Site: Industry
Currency: GBP    
Cliff CP30005, AWG, -Pin XLR Plug, Mounting

Cliff CP30005, AWG, -Pin XLR Plug, Mounting

Cliff
Standard range
Order Code:

50-3277

Brand: Cliff MPN: CP30005 EAN-13: 2050001266736
Qty Unit Price (Ex VAT)
1+ £2.37
Price per unit Ex VAT
77 in Stock, despatched in 4 days

This CLIFF professional standard chassis mounting XLR socket has been designed for use in numerous applications including professional and consumer audio, broadcast and industrial uses.

The design offers an economical alternative to higher priced metal XLR connectors. These products are manufactured to strict quality and performance standards. These components feature a tough nylon construction with special low noise contacts.


  • Professional quality
  • Solder terminal
  • Colour Black
  • Manufacturer part no. CP30005
  • Nominal current 5A
  • Nominal voltage 250V AC
  • Number of pins 3
  • Plug construction Plug, Mounting
  • Specification Installation plug, 90°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C