Qty | Unit Price (Ex VAT) |
---|---|
1+ | £6.75 |
Bore Ø | 24mm |
---|---|
Connector standard | USB 2.0 |
Connector type | Adapter, built-in |
Factory colour | Black |
Length | 31mm |
Manufacturer part # | CP30114 |
Misc Attribute | CP30114 |
RoHS-compliant | Yes |
Type A | USB 2.0 port A |
Type B | USB 2.0 port B |
Width | 26mm |
To use this facility please Sign In.
Sign In