The Cliff CP30208NXW is a USB Type A to USB Type A socket adapter designed for seamless connectivity in various electronic applications. Manufactured by Cliff, this adapter is ideal for use in custom and built-in electronic systems requiring USB Type A connections. Typical applications include audio-visual equipment, instrumentation, and industrial control systems.
Bore Ø | 3.2mm |
Case material | Polyamid 6.6 UL 94V-HB |
Factory colour | White |
Length | 31.00mm |
Manufacturer part # | CP30208NXW |
Max. temperature | +50°C |
Min. temperature | -20°C |
Misc Attribute 1 | USB-SOCKET Type A ⇔ USB-SOCKET Type A |
Misc Attribute 2 | CP30208NXW |
Misc Attribute 3 | USB 2.0 |
Type A | USB 3.2 1st Gen port A (USB 3.0) |
Type B | USB 3.2 1st Gen port A (USB 3.0) |
Width | 26mm |
---|
To use this facility please Sign In.
Sign In