The CP30605NX by Cliff is a built-in adapter socket featuring USB-SOCKET Type A connections on both ends. It is designed for reliable data transfer and charging applications, commonly used in electronic devices and computing setups. This product package includes one unit of the adapter.
Bore Ø | 2.5mm |
Case material | Polyamid 6.6 UL 94V-HB |
Factory colour | Black |
Length | 35.50mm |
Manufacturer part # | CP30605NX |
Max. temperature | +50°C |
Min. temperature | -20°C |
Misc Attribute 1 | USB-SOCKET Type A ⇔ USB-SOCKET Type A |
Misc Attribute 2 | CP30605NX |
Misc Attribute 3 | USB 3.0 |
Type A | USB 3.2 1st Gen port A (USB 3.0) |
Type B | USB 3.2 1st Gen port A (USB 3.0) |
Width | 19mm |
---|
To use this facility please Sign In.
Sign In