The Cliff CP30608N is an adapter socket with built-in USB-SOCKET Type A to USB-SOCKET Type A connectivity. This product, containing 1 piece, allows for secure and efficient data transfer between compatible devices. It is typically used in electronic and computing applications where robust USB connections are required.
Bore Ø | 3.2mm |
Case material | Polyamid 6.6 UL 94V-HB |
Factory colour | Black |
Length | 35.50mm |
Manufacturer part # | CP30608N |
Max. temperature | +50°C |
Min. temperature | -20°C |
Misc Attribute 1 | USB-SOCKET Type A ⇔ USB-SOCKET Type A |
Misc Attribute 2 | CP30608N |
Misc Attribute 3 | USB 2.0 |
Type A | USB 3.2 1st Gen port A (USB 3.0) |
Type B | USB 3.2 1st Gen port A (USB 3.0) |
Width | 19mm |
---|
To use this facility please Sign In.
Sign In