Site: Industry
Currency: GBP    
Cliff FM6703 6.35mm, Vertical, PCB Mounting, Stereo Jack Socket with 3 contacts

Cliff FM6703 6.35mm, Vertical, PCB Mounting, Stereo Jack Socket with 3 contacts

Cliff
Standard range
Order Code:

49-9942

Brand: Cliff MPN: FM6703
Qty Unit Price (Ex VAT)
1+ £2.64
10+ £1.51
100+ £1.09
250+ £0.877
Price per unit Ex VAT
29 in stock, despatched same dayAdditional quantity lead time 3 weeks

The Cliff FM6703 is a 6.35mm (1/4") PCB mounting stereo capable socket.

One connector supplied only.


  • Compact vertical PCB mounting with 24mm stand-off gives high packing density
  • Snap-in PCB mounting to facilitate pre-assembly and wave soldering
  • Body design supports auto-insertion
  • Withstand Voltage: 2000V DC minimum
  • Maximum Current: 5A
  • Temperature Rating: -10° C to + 70° C
  • Life: Minimum 10,000+ operations
  • Nominal Contact Resistance: <50mΩ
Colour Black
Mounting Direction Straight
Mounting Type Chassis
Shielding No
Size 6.35mm
Switch Yes
Termination Solder
Type Stereo Socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C