CML 18646351 LED Lamp E14 Green 24V AC/DC 3150 mcd

Image Representative of Range

CML 18646351 LED Lamp E14 Green 24V AC/DC 3150 mcd

CML
Standard range
Order Code:

59-6586

Brand: CML MPN: 18646351 EAN-13: 2050001908193
  • Quickly find another product in this range by Colour:

    Green Red White Yellow
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit Ex VAT
121 in stock, despatched in 4 working days

A 24V AC/DC green LED lamp with an E14 base and a bridge rectifier. Designed for general signalling applications.


  • Uses 6x 3mm LEDs
  • AC and DCVoltages with no polarisation
Base E14
Colour Green
Dimensions 16 x 35mm
Operating voltage 24V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C