Easter opening times here
Designer Systems DS-PIFI Raspberry Pi Stereo Audio Expansion with USB Cable

Designer Systems DS-PIFI Raspberry Pi Stereo Audio Expansion with USB Cable

Designer Systems
Order Code:

73-4522

Brand: Designer Systems MPN: DS-PIFI

Discontinued


This audio expansion module is a hifi quality stereo expansion board for the Raspberry Pi system that is ideal for the construction of high quality audio playback or recording projects. The board features three audio outputs, headphone, SPDIF (digital), and a 6 + 6W speaker output that can be used separately or in any combination for maximum flexibility. An onboard microphone is provided that is complemented by a connection for an external electret microphone so that audio monitoring and recording is ably supported.

Ideal for use with audio playback and recording applications, e.g. streaming speakers, baby monitor, security monitor, etc.
  • Compatible with Raspberry Pi A, B and B+
  • Hifi quality 44/48-bit stereo recording and playback
  • Fully ALSA driver compatible
  • Requires only minimal setup for high quality audio reproduction
  • Provides two USB 2.0 ports so as not to lose USB ports on connection to other devices
  • Supplied with micro USB cable and stand-off pillars for easy mounting to Raspberry Pi
  • Cut-out around GPIO port allows easy connection to other peripherals
  • Can also be used on any Windows or Linux based PC or tablet

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C