Site: Industry
Currency: GBP    
Doepke 100A 3PH MS 2 x 40A 3PH MCB / RCCB Type A EV DB Kit

Doepke 100A 3PH MS 2 x 40A 3PH MCB / RCCB Type A EV DB Kit

Doepke
Order Code:

13-9419

Brand: Doepke MPN: DPKSPECKIT5

Discontinued


A pre-assembled EV switchgear kit from Doepke.


  • 3-phase supply
  • For EV charger: 32A single-phase 7.2kW
  • No. of chargers: 3
  • Kit consists of:
  • 100A main switch, Doepke type ISOL2/100
  • 2x 40A type A RCBO 30mA, Doepke type FIB40/0.03/1N-A
  • Metal enclosure, Doepke type DME28
Maximum Current Rating 100A
Window Type Opaque

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C