DONCASTER CABLES EV-ULTRA3C716CAT5 EV-ULTRA 3 CORE 16MM + CAT5 DATA CABLE - 20M

DONCASTER CABLES EV-ULTRA3C716CAT5 EV-ULTRA 3 CORE 16MM + CAT5 DATA CABLE - 20M

Doncaster Cables
Standard range
Order Code:

02-1393

Brand: Doncaster Cables MPN: EV-ULTRA3C716CAT5 EAN-13: 5021145133861
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £12.22
Price per unit Ex VAT
Order in multiples of 20
Available to back orderBack-order availability date - 29/04/2025

Manufactured in the UK this EV-Ultra® cable is designed for use in the installation of electric vehicle chargepoints. This cable incorporates power conductors and an enhanced Cat5 screened data cable, encapsulated in a double sheathed design for extra protection.

Whilst designed for use in electric vehicle chargepoints, this cable is also suitable for other installations where power and Cat5 cable is required.

These cables are designed to be installed in air, clipped to surface, on cable tray/ladder work and embedded in concrete. The cables can be laid direct in the ground providing that suitable mechanical protection is in place.

Conductor: Plain Annealed Copper Class 2 Stranded to BS EN 60228
Insulation: Thermosetting XLPE Type GP8 to BS 7655-1.3
Bedding: CarbonTek®
Sheathing: CarbonTek®
Energy Monitor Cable: Cat5e FTP (foil screened 4 twisted pair)



Product Description:EV-Ultra® 3 Core 16mm² plus Cat5 Data Cable
Order Code:02-1393
Supplier Code:EV-ULTRA3C716CAT5
Number and Nominal CSA of Conductors:3 x 16.0mm² Plus Cat5e FTP
Nominal Stranding of Conductor:7/1.70mm
Nominal Radial Thickness of Insulation:0.7mm
Nominal Overall Diameter of Bedding:17.4mm
Galvanised SWAN/A
Nominal Radial Thickness of Sheath:1.0mm
Max Current Rating:107A
Voltage Drop2.9 mV/A/m

Features and Benefits:

  • Power and data combined in one cable
  • Less storage space required
  • Easier to handle
  • Easier to route through walls and buildings
  • Saves installation time
  • Gives a cleaner, neater looking installation
  • Operating Temperature -15°c to 90°c


This cable is supplied in 20m lengths only.



Insulation material CarbonTek
Cable Diameter 20.0mm
Colour Black
Conductor Cross-section 0.70mm²
Length 20M
No. of Cores 3 + Cat5e
Sold by Metre No

Order Code: 28-4756

MPN: UNI20BWK

UniStrand
Standard range
Price per unit Ex VAT
1+ 5+
£3.19 £2.27
16 in stock, despatched same dayContact us for additional stock

Order Code: 65-4291

MPN: EVFIX16B

D-Line
Standard range
Price per unit Ex VAT
1+
£19.90
£14.80
10 in stock, despatched same dayAdditional quantity lead time 7 days

Order Code: 65-4437

MPN: 1LSB1820

LINIAN
Standard range
Price per unit Ex VAT
1+
£8.93
1 in stock, despatched same dayAdditional quantity lead time 2 days

Order Code: 86-0314

MPN: 10006805

Weicon
Standard range
Price per unit Ex VAT
1+ 5+ 10+
£15.68 £13.81 £12.06
9 in stock, despatched same dayAdditional quantity lead time 5 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C