Qty | Unit Price (Ex VAT) |
---|---|
1+ | £41.63 |
These Dormer Metric Coarse Combination Drill & Spiral Flute Taps allow drilling/threading holes in one single operation. They are made from High Speed Steel and are suitable for use on most materials. They can be used in reversible, variable speed power tools.
Manufactured to ISO Standards.
Size: M5
Tip Diameter: 4.2mm
Overall Length: 69mm
Type | Tap |
---|
To use this facility please Sign In.
Sign In